A8660KESTR-J

Allegro MicroSystems
250-A8660KESTR-J
A8660KESTR-J

Mfr.:

Description:
Current & Power Monitors & Regulators AUTOMOTIVE SYNCHRONOUS BUCK CONTROLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Regulators
High or Low Side
45 V
3 V
2.5 mA
- 40 C
+ 150 C
SMD/SMT
QFN-20
Reel
Brand: Allegro MicroSystems
Input Voltage Range: 3 V to 45 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: A8660
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A8660 Synchronous Buck Controller

Allegro MicroSystems A8660 Synchronous Buck Controller is designed to satisfy the power supply requirements of industrial, automotive, and consumer applications. The A8660 controller includes all the control and protection circuitry to produce a robust PWM controller delivering high currents. This controller features PWM frequency dithering that reduces EMI/EMC and soft recovery that prevents output voltage overshoot when the converter comes out of a low VIN dropout condition. An external clock can be applied to the SYNCIN pin to shift the PWM harmonics for high-current, low-frequency designs, avoiding AM band interference with a tuner or other sensitive electronics. External compensation is featured so this controller can be tuned to satisfy various system goals over a wide range of PWM frequencies and external components. Allegro MicroSystems A8660 Synchronous Buck Controller consists of several protections, including pulse-by-pulse current limit, hiccup mode short-circuit protection, BOOT open/short voltage protection, and VIN undervoltage protection.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Single Output Regulators

Allegro MicroSystems Single Output Regulators are robust, efficient, fault-protecting regulator solutions. The energy-saving regulators minimize power loss and feature high-temperature operation, including a junction temperature of 150°C.

Regulators

Allegro MicroSystems Regulators offer a large selection of wide-input, Grade 0 automotive and industrial power management ICs. The regulator solutions deliver excellent value, high quality, and meaningful integration. Furthermore, the robust, efficient regulators feature a high-temperature operation (150°C).

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 9000   Multiples: 9000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
1,43 € 12 870,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩