BT832X

Fanstel
308-BT832X
BT832X

Mfr.:

Description:
Bluetooth Modules - 802.15.1 nRF52832 + SKY66112 PA BLE 5.4 module, 512KB flash,64KB RAM, high performance PCB antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Fanstel
Product Category: Bluetooth Modules - 802.15.1
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
BT832
BLE, Bluetooth 5.0
I2C, SPI, UART
20 dBm
1 Mb/s
- 96 dBm
2.4 GHz
1.8 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna Connector Type: Integrated Trace
Brand: Fanstel
Core: ARM Cortex M4F
Dimensions: 15 mm x 28 mm x 1.9 mm
Height: 1.9 mm
Length: 15 mm
Memory Size: 64 kB, 512 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Range: 1170 m
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Width: 28 mm
Unit Weight: 7,792 g
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
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BT832 Series BLE Bluetooth® 5 Modules

Fanstel BT832 Series BLE Bluetooth® 5 Modules are ideal for use in mesh networks and mass BLUETOOTH® 5 deployment in designs. The BT832 Series modules require no hardware redesign to reach any node in a mesh network. A host board design can accommodate all modules in the family. BT832X can be used in the Relay node for a wide area network.

In Stock: 2 420

Stock:
2 420 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,14 € 15,14 €
13,40 € 134,00 €
12,52 € 313,00 €
11,58 € 1 158,00 €
11,04 € 2 760,00 €
10,72 € 5 360,00 €
Full Reel (Order in multiples of 1000)
10,31 € 10 310,00 €