CP031A

Teledyne LeCroy
940-CP031A
CP031A

Mfr.:

Description:
Test Probes 30A,100MHz High Sens Current Probe

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Test Probes
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Current Probe
Current Probe
100 MHz
1.5 m
Gray
300 V
30 A
Brand: Teledyne LeCroy
Description/Function: High sensitivity current probe
Features: Auto-zero and degauss capabilities
Product Type: Test Probes
Series: CP
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 1,338 kg
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
9030900000
CNHTS:
9030900090
USHTS:
9030908956
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Probes

Teledyne LeCroy Current Probes are ideal for making accurate AC, DC, and impulse current measurements. The probes do do not require the breaking of a circuit or the insertion of a shunt to make accurate and reliable measurements. They are available in a variety of models for a wide range of applications. 

Availability

Stock: