VN5016AJ-E

STMicroelectronics
511-VN5016AJ-E
VN5016AJ-E

Mfr.:

Description:
Gate Drivers Single Ch Hi Side Driver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
PowerSSO-12
1 Driver
1 Output
6 A
4.5 V
36 V
- 40 C
+ 150 C
VN5016AJ-E
AEC-Q100
Tube
Brand: STMicroelectronics
Maximum Turn-Off Delay Time: 50 us
Maximum Turn-On Delay Time: 35 us
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product Type: Gate Drivers
Shutdown: Yes
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,86 €
Min:
1

Similar Product

STMicroelectronics VN5016AJTR-E
STMicroelectronics
Gate Drivers Sngl Ch HiSide Drivr