1-1747066-4

TE Connectivity
571-1-1747066-4
1-1747066-4

Mfr.:

Description:
Headers & Wire Housings GRACE INERTIA CONN 2.5 PLUG HSG 4P RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
Connectors
Plug
4 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
Wire Wrap
Socket (Female)
Wire-to-Board
- 30 C
+ 105 C
Bulk
Brand: TE Connectivity
Housing Colour: Red
Housing Gender: Plug
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 600
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5 400

Stock:
5 400 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,239 € 2,39 €
0,212 € 5,30 €
0,183 € 18,30 €
0,138 € 34,50 €
0,122 € 146,40 €
0,118 € 354,00 €
0,096 € 979,20 €