1747062-1

TE Connectivity / AMP
571-1747062-1
1747062-1

Mfr.:

Description:
Headers & Wire Housings GRACE INERTIA CONN 2.0 REC CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66 039

Stock:
66 039 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 66039 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,28 € 2,80 €
0,259 € 6,48 €
0,229 € 22,90 €
0,206 € 51,50 €
0,168 € 168,00 €
0,157 € 392,50 €
Full Reel (Order in multiples of 6000)
0,151 € 906,00 €
0,12 € 1 440,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
Contacts
Cable Mount / Free Hanging
Crimp
Gold
Grace Inertia 2.5
Wire-to-Wire
28 AWG to 22 AWG
- 30 C
+ 105 C
Reel
Cut Tape
Brand: TE Connectivity / AMP
Product Type: Headers & Wire Housings
Factory Pack Quantity: 6000
Subcategory: Headers & Wire Housings
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.