5787170-5

TE Connectivity
571-5787170-5
5787170-5

Mfr.:

Description:
D-Sub Standard Connectors 50 SCSI2/3 RA RCPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS:  
50 Position
Solder Pin
Through Hole
Right Angle
2 Row
Female
Gold
Receptacle
Tube
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 1 A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Pitch: 1.27 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 10
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 11,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with suitable durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design ideal for industrial controls, factory automation, base stations, and consumer electronics. 

In Stock: 648

Stock:
648 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,23 € 10,23 €
9,24 € 92,40 €
8,91 € 445,50 €
8,33 € 833,00 €
7,46 € 1 492,00 €
7,16 € 4 009,60 €
6,91 € 7 739,20 €
2 240 Quote