MMB02070C3309FB200

Vishay / Beyschlag
594-MMB02070C3309FB2
MMB02070C3309FB200

Mfr.:

Description:
MELF Resistors 1W 33ohms 1% 0207 MELF 300V 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MELF Resistors
RoHS:  
MMx Professional
33 Ohms
1 W
1 %
50 PPM / C
200 V
MELF 0207
2.2 mm
5.8 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Vishay / Beyschlag
Mounting Style: PCB Mount
Product: Professional Resistors Thin Film SMD
Product Type: MELF Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMU 0102 Professional MELF Resistors

Vishay / Beyschlag MMU 0102 Professional Series MELF Resistors are professional, advanced-technology thin film resistors for use in most fields of modern professional electronics where reliability and stability are of major concern. Available in DIN rail package size 0102 and CECC RC 2211M, the MMU 0102 Series features a resistance range of 0.22Ω to 2.21MΩ and a 150V operating voltage. With excellent overall stability (exceeds Class 0.25), the Vishay / Beyschlag MMU 0102 Series MELF Resistors offer force-fitted steel caps (tin plated on nickel barrier), a pure Sn termination on Ni barrier layer, and are compatible with lead (Pb)-free and lead containing soldering process.

MMx Professional Series MELF Resistors

Vishay MMx Professional Series MELF Resistors are advanced-technology thin film resistors for use in most fields of modern professional electronics where reliability and stability are of major concern. Typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.

MMx Precision & Professional MELF Resistors

Vishay MMx Precision and Professional MELF Resistors are advanced-technology precision thin film resistors that combine the proven reliability of professional products with advanced precision and stability. These AEC-Q200-qualified resistors offer advanced metal film technology and intrinsic sulfur resistance. Professional MELF resistors offer excellent pulse load capability. Vishay MMx Precision and Professional MELF Resistors are suitable for various markets, including automotive, telecommunication, industrial, and medical.

In Stock: 29 806

Stock:
29 806 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,138 € 0,14 €
0,118 € 1,18 €
0,103 € 2,58 €
0,098 € 9,80 €
0,086 € 43,00 €
0,077 € 77,00 €
Full Reel (Order in multiples of 2000)
0,077 € 154,00 €
0,076 € 304,00 €
0,07 € 560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,42 €
Min:
1