WP710A10SGD

Kingbright
604-WP710A10SGD
WP710A10SGD

Mfr.:

Description:
Single Colour LEDs Grn 40mcd 568nm 40 deg Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
T-1 (3 mm)
568 nm
40 mcd
20 mA
2.2 V
62.5 mW
Green
3 mm
Dome
Diffused
Bulk
Brand: Kingbright
Height: 4.6 mm
Illumination Colour: Green
Length: 3.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 50 deg
Width: 3.2 mm
Unit Weight: 160,118 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5 242

Stock:
5 242 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,161 € 1,61 €
0,114 € 11,40 €
0,091 € 45,50 €
0,072 € 72,00 €
0,069 € 138,00 €
0,065 € 325,00 €
0,058 € 1 450,00 €