G5V-1-2 DC12

Aratas
653-G5V-1-2DC12
G5V-1-2 DC12

Mfr.:

Description:
Low Signal Relays - PCB ThruHole 1A SPDT 12DC 150mW Seal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aratas
Product Category: Low Signal Relays - PCB
RoHS:  
Low Signal Relays
Miniature
12 VDC
1 Form C (SPDT-NO, NC)
300 mA, 1 A
1 A
1 A
12.5 mA
Non-Latching
150 mW
Solder Pin
G5V-1
Brand: Aratas
Product Type: PCB Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G5V12DC12
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536490090
USHTS:
8536410020
JPHTS:
8536490001
KRHTS:
8536410000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultra Mini Low Signal PCB Relays

Aratas G5V-1 Ultra Mini Low Signal PCB Relays are 1A SPDT relays for signal circuits. With high sensitivity (150mW nominal power consumption) and a small size of 10mm H x 7.5mm W x 12.5mm L, Aratas G5V-1 Ultra Mini Low Signal PCB Relays are RoHS compliant and conform to FCC part 68 requirements for coil to contacts and are ideal for use in telecommunications, security, and computer/peripheral equipment. G5V-1 relays offer switches from 1mA to 1A, as well as the G5V-13 Series double contact versions with a minimum permissible load of DC100mV, 100uA.

In Stock: 1 680

Stock:
1 680 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,53 € 2,53 €
2,45 € 24,50 €
2,34 € 58,50 €
2,26 € 113,00 €
2,13 € 213,00 €
2,02 € 505,00 €
1,95 € 975,00 €
1,90 € 1 900,00 €
1,79 € 8 950,00 €