DS371506-CA

Panasonic Industry
667-DS371506-CA
DS371506-CA

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors 370VAC 50uF +10%-5% Film cap

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Motor Start Capacitors & Motor Run Capacitors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Motor Run Capacitors
50 uF
370 VAC
Quick Connect
130 mm
48 mm
48 mm
18 mm
- 25 C
+ 70 C
DMF SH-D type
Bulk
Brand: Panasonic Industry
Dielectric: Polypropylene (PP)
Product Type: Motor Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Tolerance: - 5 %, + 10 %
Type: Round Metal Can, Oil-Filled
Part # Aliases: EZWP37506BAA DS371506-CAM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
USHTS:
8532250020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products