NHD-0216K1Z-FSW-GBW-L

Newhaven Display
763-0216K1Z-FSW-GBW
NHD-0216K1Z-FSW-GBW-L

Mfr.:

Description:
LCD Character Display Modules & Accessories STN- GRAY Transfl 80.0 x 36.0

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: LCD Character Display Modules & Accessories
RoHS:  
Low power backlight
LCD Character Display Modules
Transflective
16 x 2
80 mm x 36 mm x 13.5 mm
64.5 mm x 16.4 mm
STN
LED White
Parallel
Gray
5 V
Bulk
Brand: Newhaven Display
Character Size: 5.23 mm x 3 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LCD Character and Graphic Displays

These custom and standard monochrome character and graphic LCDs from Newhaven Display have a wide variety of backlight color combinations. These devices feature a low power backlight, higher brightness per watt, wide operating temperature, positive and negative image options, as well as industry standard sizes and interfaces. Newhaven Display has expanded their line of LCD Character and Graphic Displays! View the

In Stock: 99

Stock:
99 Can Dispatch Immediately
Quantities greater than 99 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,63 € 7,63 €
7,57 € 75,70 €
7,36 € 7 360,00 €

Similar Product

Newhaven Display NHD-0216K1Z-FSW-FBW-L
Newhaven Display
LCD Character Display Modules & Accessories FSTN (+) Transfl 80.0 x 36.0