VJ0805Y104MXXAC

Vishay / Vitramon
77-VJ0805Y104MXXAC
VJ0805Y104MXXAC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1uF 25volts X7R 20%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
100 nF
25 VDC
X7R
20 %
0805
2012
SMD/SMT
Standard
- 55 C
+ 150 C
2 mm (0.079 in)
1.25 mm (0.049 in)
1.45 mm (0.057 in)
General Type MLCCs
VJ COMM
Reel
Cut Tape
MouseReel
Brand: Vishay / Vitramon
Class: Class 2
Compliance: Take
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Commercial SMD MLCCs
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products