VJ0805Y104MXXAT

Vishay / Vitramon
77-VJ0805Y104MXXAT
VJ0805Y104MXXAT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1uF 25volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
100 nF
25 VDC
X7R
20 %
0805
2012
SMD/SMT
Standard
- 55 C
+ 150 C
2 mm (0.079 in)
1.25 mm (0.049 in)
1.45 mm (0.057 in)
General Type MLCCs
VJ COMM
Reel
Cut Tape
MouseReel
Brand: Vishay / Vitramon
Class: Class 2
Compliance: Take
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Commercial SMD MLCCs
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-9999-1

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5G Power Supply Solutions

Vishay 5G Power Supply Solutions are a portfolio of devices that offer the highest efficiency and RF noise levels for 5G mmWave base station applications. They have a high operating temperature range from -40°C to +125°C. Wideband filtering can be achieved with ultra-low ESR filter capacitors, and soft recovery diodes improve PSRR and RF noise floor. 

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

VJ Commercial MLCCs

Vishay / Vitramon VJ Commercial MLCCs include C0G (NPO) and X7R/X5R dielectrics with a wide range of capacitance values, case sizes, and voltage ratings. The C0G (NPO) dielectric is ultra-stable and offers a very low-temperature coefficient of capacitance (TCC) and low dissipation. Other VJ Series features include excellent aging characteristics, wet build process, and a reliable noble metal electrode (NME) system. The C0G (NPO) MLCCs have a capacitance range from 1pF to 56nF and a voltage range from 25VDC to 1000VDC. The X5R/X7R MLCCs offer a capacitance range from 120pF to 6.8µF and a voltage range from 10VDC to 1000VDC.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

In Stock: 2 571

Stock:
2 571 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,439 € 0,44 €
0,267 € 2,67 €
0,20 € 10,00 €
0,179 € 17,90 €
0,143 € 71,50 €
Full Reel (Order in multiples of 3000)
0,118 € 354,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩