EP-PS5V6A65WUPS

AAEON UP Logo
409-EP-PS5V6A65WUPS

EP-PS5V6A65WUPS

Mfr.:

Description:
Desktop AC Adapters UP Square 5V6A Power Supply MAX 65W, Cable Length 1500mm DC Jack: 5.5x2.1mm (for UP2 only)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU.

In Stock: 192

Stock:

192
Can Dispatch Immediately

On Order:

319
Expected 12-Oct-22

Factory Lead Time:

11
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 14,04 € 14,04 €
Product Attribute Attribute Value
AAEON
Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU.
RoHS:  Details
Europe, North America
100 VAC to 240 VAC
1 Output
30 W
5 VDC
6 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level VI
Brand: AAEON UP
Center Pin Length: 10 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Operating Temperature Range: 0 C to + 40 C
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Tradename: Up Board
Unit Weight: 333,672 g
TARIC:
8504409090
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Image Description
AAEON RC-C-CSC-CP-00A3 Also Bought Image
Modules Accessories UP squared AL Housing.For M/BW/Celeron&Pentium CPU.EP-CHUPSMTVAC&P-68.For UP2Pantone
AAEON RE-WFKIT-9260NVP Also Bought Image
Multiprotocol Development Tools Intel 9260 Wifi Kit ,Intel Wireless-AC 9260, 802.11AC, 2x2 AC+BT, M.2 2230, No vPro with 2X External Antennas & 2 X RF Cables and integrated Antennas 2.4GHz/5GHz
AAEON UPS-APLP4F-A20-08128 Also Bought Image
Single Board Computers UP SQUARED Board with colour box packing,Apollo Lake. Intel N4200(F1). 8GB DDR4, 128GB eMMC. Rev A1. 0
AAEON UPS-APLP4F-A20-0432 Also Bought Image
Single Board Computers UP SQUARED Board with colour box packing, Apollo Lake . Intel N4200 (F1). 4GB DDR4, 32GB eMMC. Rev A1. 0
AAEON UPS-APLC2F-A20-0432 Also Bought Image
Single Board Computers UP SQUARED Board with colour box packing,Apollo Lake . Intel N3350 (F1). 4GB DDR4, 32GB eMMC. Rev A1. 0
Gravitech 15Fx1-254mm Also Bought Image
Headers & Wire Housings 2.54MM 0.1" 15-PIN FEMALE HEADER
Qualtek 09325-F/45 Also Bought Image
Fan Accessories 45 PPI FLTR ASSEMBLY
AAEON EP-CBPC125V3PUS Also Bought Image
DC Power Cords For UP Square US Power Cord Plug 10A 125V Connector SP-305B+IS-14 SVT 18/3 60? 0.75mm 1800+/-30mm cable length Black UL
AAEON EP-FNDCACTCLUPS Also Bought Image
CPU & Chip Coolers UP Squared active cooler
Heyco 2783 Also Bought Image
Cable Glands, Strain Reliefs & Cord Grips DP 2000