CA-HTJ1Z-HTJ1Z-1M

Adam Tech
737-CAHTJ1ZHTJ1Z1M
CA-HTJ1Z-HTJ1Z-1M

Mfr.:

Description:
Ethernet Cables / Networking Cables HT-X1x1 Jack Cable (TPA)

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Receptacle
2 Position
Receptacle
2 Position
Female / Female
1 m (3.281 ft)
Black
26 AWG
Shielded
Bulk
Brand: Adam Tech
Product Type: Ethernet Cables / Networking Cables
Series: HT-X
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
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
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HT-X Modular Twisted-Pair Data Connectors

Adam Tech HT-X Modular Twisted-Pair Data Connectors are a fully shielded, high-speed differential solution designed for high-speed automotive Ethernet applications. These connectors feature color-coded mechanical layouts, a 60VDC voltage rating, a 1.5A current rating, and an IP67/IP69K waterproof rating. The HT-X connectors offer Terminal Position Assurance (TPA) and Connector Position Assurance (CPA) mechanisms to ensure connectors are properly mated. These connectors are available in +MQS 6-pin versions. Typical applications include autonomous driving, 4K camera systems, 4K high-resolution displays, lidar, radar, and rear-seat entertainment.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,35 € 38,35 €
32,59 € 325,90 €
31,03 € 775,75 €
30,02 € 1 501,00 €
28,32 € 2 832,00 €
2 500 Quote