APM81815KNBJTR

Allegro MicroSystems
250-APM81815KNBJTR
APM81815KNBJTR

Mfr.:

Description:
Switching Voltage Regulators 80V, 800MA SYNC BUCK DC-DC REGULATOR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Switching Voltage Regulators
SMD/SMT
QFN-24
Buck
3.3 V, 5 V, 5.35 V, 12 V
1.5 A
1 Output
5 V
72 V
28 uA
2.15 MHz
- 40 C
+ 150 C
APM81815
Reel
Cut Tape
Brand: Allegro MicroSystems
Input Voltage: 5 V to 72 V
Load Regulation: Yes, Regulated
Moisture Sensitive: Yes
Operating Supply Current: 24 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 5 V
Type: Synchronous Buck Regulator
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
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APM81815 Synchronous Buck Regulator

Allegro MicroSystems APM81815 80V, 1.5A Synchronous Buck Regulator is a high-performing DC-DC regulator designed for 48V systems to provide superior EMI performance in dual-voltage hybrid electric vehicles. This synchronous buck regulator simplifies 48V power regulation, delivering a cost-effective solution with minimal design effort and a small footprint. The thermally enhanced and wettable flank 24-pin QFN package features exposed thermal pads and space-saving dimensions of 4mm x 4 mm x 2.1mm. Allegro MicroSystems APM81815 80V, 1.5A Synchronous Buck Regulator is automotive qualified to a Grade 1 temperature rating, which allows it to withstand harsh environments without degradation. Ideal applications include advanced driver assistance systems (ADAS), xEV powertrains, and industrial.

In Stock: 581

Stock:
581
Can Dispatch Immediately
On Order:
9 000
Expected 01/10/2026
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,47 € 3,47 €
2,63 € 26,30 €
2,42 € 60,50 €
2,18 € 218,00 €
2,07 € 517,50 €
2,06 € 1 030,00 €
1,94 € 1 940,00 €
Full Reel (Order in multiples of 3000)
1,87 € 5 610,00 €