HE4HNWPR/03

Altech
845-HE4HNWPR/03
HE4HNWPR/03

Mfr.:

Description:
Barrier Terminal Blocks EUROSTRIP FEEDTHRU STDOFF FEET 3POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
3 Position
10 mm
30 A
600 V
24 AWG
10 AWG
Wire-to-Wire
2 Row
Panel Mount
White
HE4HN
Brand: Altech
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 19.1 mm
Housing Material: Polyamide (PA)
Length: 26.4 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Screw
Thread Size: M3
Width: 20 mm
Unit Weight: 9,007 g
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2,24 €
1,61 € 16,10 €
1,40 € 28,00 €
1,27 € 63,50 €
1,07 € 107,00 €
0,963 € 192,60 €
0,912 € 456,00 €
0,834 € 834,00 €
0,819 € 1 638,00 €