See an Error?

AP-115

Amphenol Nexus Technologies
654-AP-115

AP-115

Mfr.:

Description:
Phone Connectors U-229B/U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,15 € 32,15 €
28,15 € 281,50 €
27,81 € 695,25 €
26,07 € 1 303,50 €
25,19 € 2 519,00 €
23,81 € 5 952,50 €
23,11 € 11 555,00 €
1 000 Quote
Product Attribute Attribute Value
Amphenol
Product Category: Phone Connectors
RoHS:  Details
Male
5 Position
Free Hanging
Not Switched
Crimp
Gold
60 V
-
Straight
Brand: Amphenol Nexus Technologies
Contact Material: Brass
Contact Rating: 500 mA
Housing Material: Thermoplastic
Mating Cycles: 3000 Cycles
Product Type: Phone Connectors
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Part # Aliases: U-229B/U
Unit Weight: 35 g

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Linx Technologies CONBNC004
RF Connectors / Coaxial Connectors BNC Connector Jack, Female Socket 50 Ohm Bulkhead Mount, Solder Pot
Amphenol TJ-120
Phone Connectors tele flang rear mount jack
Amphenol U-173/U
Phone Connectors 2 Pin Nylon Microphone Plug
Carling Technologies 2M1-SP1-T1-B1-M1QE
Toggle Switches Mini Toggle SP ON-NONE-ON
Amphenol U-172/U
Phone Connectors Microphone Jack Nylon MJ-101