DG412DY+

Analog Devices / Maxim Integrated
700-DG412DY
DG412DY+

Mfr.:

Description:
Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-16
4 Channel
4 x SPST
45 Ohms
10 V
30 V
4.5 V
20 V
175 ns
145 ns
- 40 C
+ 85 C
DG412
Tube
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 696 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 30 mA
Part # Aliases: DG412
Unit Weight: 200,700 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

In Stock: 164

Stock:
164 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 166
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,91 € 6,91 €
5,35 € 53,50 €
4,71 € 235,50 €
4,52 € 452,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,91 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DG412DY+T
Analog Devices / Maxim Integrated
Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES