MAX17854ACB/V+

Analog Devices / Maxim Integrated
700-MAX17854ACB/V+
MAX17854ACB/V+

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Automotive 14-Channel High-Voltage Data

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
MAX17854
SMD/SMT
LQFP-64
Data Acquisition Systems
High Voltage
14 bit
14 Channel
3.2 V, 9 V
5.5 V, 65 V
- 40 C
+ 125 C
Tray
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX17854EVKIT#
Interface Type: I2C
Maximum Clock Frequency: 400 kHz
Moisture Sensitive: Yes
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 1.25 V
Shutdown: Shutdown
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX17854 High-Voltage Data-Acquisition System

Analog Devices MAX17854 High-Voltage Data-Acquisition System is used for the management of high-voltage and low-voltage battery modules. The system can measure 14 cell voltages and a combination of six temperatures or system voltage measurements. The device has fully redundant measurement engines in 162µs, or performs all inputs solely with the ADC measurement engine in 99μs.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

In Stock: 320

Stock:
320 Can Dispatch Immediately
Quantities greater than 320 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 320
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,83 € 13,83 €
11,06 € 110,60 €
10,07 € 251,75 €
9,07 € 907,00 €
8,95 € 2 237,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,96 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX17854ACB/V+T
Analog Devices / Maxim Integrated
Data Acquisition ADCs/DACs - Specialised Automotive 14-Channel High-Voltage Data