MAX22246CAWA/V+T

Analog Devices / Maxim Integrated
700-MAX22246CAWA/V+T
MAX22246CAWA/V+T

Mfr.:

Description:
Digital Isolators Reinforced, fast, low-power 2-channel di

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Bidirectional
200 Mb/s
5000 Vrms
Galvanic Isolation
5.5 V
1.71 V
2.65 mA
6.5 ns
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Analog Devices / Maxim Integrated
Fall Time: 1 ns
Forward Channels: 1 Channel
Maximum Fall Time: 1 ns
Maximum Rise Time: 0.8 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 908.1 mW
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width: 5 ns
Pulse Width Distortion: 0.4 ns
Reverse Channels: 1 Channel
Rise Time: 0.8 ns
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX22245 & MAX22246 2-Channel Digital Isolators

Analog Devices MAX22245 and MAX22246 2-Channel Digital Isolators are reinforced, fast, low-power digital galvanic isolators implementing Analog Devices’ proprietary process technology. The MAX22246 transfers digital signals using as little as 0.76mW per channel at 1Mbps (1.8V supply) between circuits with different power domains. The MAX22246 features reinforced isolation for a withstand voltage rating of 5kVRMS for 60 seconds.

In Stock: 2 392

Stock:
2 392 Can Dispatch Immediately
Quantities greater than 2392 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 2392
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,17 € 5,17 €
3,96 € 39,60 €
3,66 € 91,50 €
3,34 € 334,00 €
3,17 € 792,50 €
3,08 € 1 540,00 €
Full Reel (Order in multiples of 1000)
2,92 € 2 920,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,24 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX22246CAWA/V+
Analog Devices / Maxim Integrated
Digital Isolators Reinforced, fast, low-power 2-channel di