ADF5904WCCPZ

Analog Devices
584-ADF5904WCCPZ
ADF5904WCCPZ

Mfr.:

Description:
Up-Down Converters 24GHz 4 Channel Rx non-IQ MMIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Up-Down Converters
RoHS:  
Down Converters
24 GHz to 24.25 GHz
24 GHz to 24.25 GHz
22 dB
- 10 dBm
10 dB
3.3 V
170 mA
+ 105 C
SMD/SMT
LFCSP-32
AEC-Q100
Tray
Brand: Analog Devices
Development Kit: EV-ADF5904SD2Z
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Up-Down Converters
Series: ADF5904
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Technology: Si
Unit Weight: 74 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADF5904 4-Channel, 24GHz Receiver Downconverter

Analog Devices ADF5904 features 4-channel, 24GHz receivers/downconverters qualified for automotive applications. Each channel includes a single-ended RF input with an on-chip balun followed by a differential low noise amplifier (LNA) and a downconverter mixer with differential output buffers. Also, the RF LO path has an on-chip balun. A simple 3-wire interface controls the on-chip registers. ADF5904 provides an Rx channel gain of 22dB, 10dB noise figure, −8dBm to +5dBm LO input range, 30dB Rx to IF isolation, and 250MHz RF signal bandwidth. Available in a compact 32-lead, 5mm × 5mm LFCSP package, the ADF5904 receivers/downconverters are ideal for automotive radars, industrial radars, and microwave (μW) radar sensors.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,42 € 48,42 €
42,11 € 421,10 €