BP4660-9RG

Bel Power Solutions
784-BP4660-9RG
BP4660-9RG

Mfr.:

Description:
DC/DC Converters - Chassis Mount POWER SUPPLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
4 Output
60 W
16 V
36 V
24 V
2.5 A
24 V
2.5 A
164 mm
111 mm
19.8 mm
Industrial
+ 71 C
- 40 C
P
Brand: Bel Power Solutions
Input Voltage: 16 V to 36 V
Mounting Style: Chassis
Output Current-Channel 3: 2.5 A
Output Current-Channel 4: 2.5 A
Output Voltage-Channel 3: 24 V
Output Voltage-Channel 4: 24 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
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
8504409590
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
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
20 Weeks Estimated factory production time.
Minimum: 30   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 103,02 € 33 090,60 €
50 Quote