4116R-1-103FLF

Bourns Logo
652-4116R-001-103FLF

4116R-1-103FLF

Mfr.:

Description:
Resistor Networks & Arrays 10K OHM 16 PIN 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 234

Stock:

2 234 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 1,54 € 1,54 €
10 1,17 € 11,70 €
100 1,06 € 106,00 €
500 0,883 € 441,50 €
1 000 0,836 € 836,00 €
2 500 0,697 € 1 742,50 €
Product Attribute Attribute Value
Bourns
Resistor Networks & Arrays
RoHS:  Details
4100R
Networks
DIP
10 kOhms
1 %
Isolated
8
16
100 PPM / C
- 55 C
+ 125 C
DIP-16
21.97 mm
6.71 mm
4.57 mm
Tube
Brand: Bourns
Operating Temperature Range: - 55 C to + 125 C
Power per Element: 2.25 W
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 25
Subcategory: Resistors
Unit Weight: 1,500 g
                    
BOURNS COLOR CHANGE FROM GOLD TO BLACK

BOURNS has announced a change in color from gold to black for
models 4100, 4300, 4400, and 4800. There will be no change to
form, fit, or function. This change is necessary due to a
longer lead time for the custom gold color and a cost increase
of the gold-colored material.

For more information, please contact a Mouser Technical Sales
Representative.



5-0309-1
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210060
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332190
ECCN:
EAR99
Image Description
Adafruit 4650 Also Bought Image
Display Development Tools Adafruit FeatherWing OLED - 128x64 OLED Add-on For Feather - STEMMA QT / Qwiic
Adafruit 4415 Also Bought Image
GPS Development Tools Adafruit Mini GPS PA1010D - UART and I2C - STEMMA QT
Adafruit 4482 Also Bought Image
Jumper Wires Premium Silicone Covered Male-Male Jumper Wires - 200mm x 40
CUI Inc. PYBE30-Q24-D15-DIN Also Bought Image
Isolated DC/DC Converters dc-dc isolated, 30 W, 9~36 Vdc input, + / -15 Vdc, + / -1000 mA, dual regulated output, DIN rail
Texas Instruments SN74HC14AN Also Bought Image
Inverters
Panasonic EEU-FR1H100 Also Bought Image
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=2mm
Adafruit 4210 Also Bought Image
Adafruit Accessories STEMMA QT / Qwiic JST SH 4-pin Cable - 100mm Long
Wurth Elektronik 830002996B Also Bought Image
Crystals WE-XTAL 32.7680kHz 20ppm WATCH 3X8
CUI Devices DS01C-254-S-04BE Also Bought Image
DIP Switches/SIP Switches 1 12 Positions, Through Hole, 2.54 mm Pitch, Slide Actuator, DIP Switch
Microchip ATF16V8B-15PU Also Bought Image
EEPLD - Electronically Erasable Programmable Logic Devices 15 ns 20 I/O Pins 8 macorcells 8 reg