SRP2313CC-R68M

Bourns
652-SRP2313CC-R68M
SRP2313CC-R68M

Mfr.:

Description:
Power Inductors - SMD Ind,23.5x22x12.6mm,0.68uH+/-20%,75A,shd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Shielded Power Inductor
8986 (2422 metric)
Shielded
680 nH
20 %
75 A
720 uOhms
90 A
- 40 C
+ 125 C
30
35 MHz
Standard
23.5 mm
22 mm
12.6 mm
Carbonyl
SRP2319CC
Reel
Cut Tape
MouseReel
Brand: Bourns
Case Code - in: 8986
Case Code - mm: 2422
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 80
Termination Style: SMD/SMT
Test Frequency: 100 kHz
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
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
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
Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 80)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,51 € 7,51 €
6,17 € 61,70 €
5,68 € 142,00 €
4,82 € 241,00 €
4,81 € 481,00 €
4,73 € 1 182,50 €
4,67 € 2 335,00 €
4,62 € 4 620,00 €
4,58 € 11 450,00 €
Full Reel (Order in multiples of 80)
4,82 € 385,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products