ASMT-UWB1-NX3G2

Broadcom / Avago
630-ASMT-UWB1-NX3G2

ASMT-UWB1-NX3G2

Mfr.:

Description:
Standard LEDs - SMD White, 3500K 2300mcd, 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23 900

Stock:

23 900 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
Full Reel (Order in multiples of 50000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,846 € 0,85 €
0,558 € 5,58 €
0,365 € 36,50 €
0,347 € 173,50 €
0,288 € 288,00 €
0,269 € 672,50 €
0,256 € 2 560,00 €
0,25 € 6 250,00 €
Full Reel (Order in multiples of 50000)
0,248 € 12 400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - SMD
RoHS:  Details
White LEDs
PLCC-2
Top View
Neutral White
20 mA
3.6 V
3500 K
2.33 cd
120 deg
108 mW
3.2 mm
1.9 mm
2.8 mm
- 40 C
+ 85 C
Yellow
2.2 mm
Round Flat
Diffused
OneWhite
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 50000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 70 mg
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

OneWhite Surface-Mount PLCC-2 LED Indicators

Broadcom OneWhite Surface-Mount PLCC-2 LED Indicators allow designers to incorporate greater functionality while achieving superior performance in terms of light output and color uniformity. These LED indicators offer high reliability performance and are designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used in interior signage applications. 

Image Description
Texas Instruments SN74LV6T17BQAR
Buffers & Line Drivers 1.8-V to 5.5-V single power supply 6-bit buffers with tri-state outputs
KYOCERA AVX 0805YC106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 0805 10%
Espressif ESP32-WROOM-32E-N16
Multiprotocol Modules SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 16 MB SPI flash, PCB antenna
Global Connector Technology (GCT) USB4125-GF-A
USB Connectors USB C Rec, GF, RA, 6p, SMT, TH stakes, H = 3.16mm, T+R
Vishay SI2347DS-T1-BE3
MOSFET P-CHANNEL 30-V (D-S)
Pulse PE-0402CL270JTT
RF Inductors - SMD 0402 27nH 300mA DCR=700mOhms RF
STMicroelectronics SM6T6V8AY
ESD Suppressors / TVS Diodes 600 W 4kW Transil 6V to 70V Uni
Broadcom Limited ASMT-UWB1-NX3F2
Standard LEDs - SMD White, 4000K 2300mcd, 20mA
Cree LED CLM3C-MKW-CWAXB133
Standard LEDs - SMD 120DG W-WT WT FC HI BRT LED 3200K 3.2V
Broadcom Limited ASMT-UWB1-NX3E2
Standard LEDs - SMD White, 4500K 2300mcd, 20mA

FEATURED PRODUCTS
BROADCOM LIMITED