DQD20-48-S3H-T

CUI Inc.
490-DQD20-48-S3H-T
DQD20-48-S3H-T

Mfr.:

Description:
DC/DC Converters - Chassis Mount 20 W, 18-75 Vdc input, 3.3 Vdc, 5 A, heatsink, single regulated output, chassis mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
20 W
18 VDC
75 VDC
3 VDC
5 A
1.5 kVDC
76 mm
31.5 mm
26 mm
Industrial
+ 85 C
- 40 C
DQD20-T
Brand: CUI Inc.
Dimensions: 76 mm x 31.5 mm x 26 mm
Input Voltage: 18 VDC to 75 VDC
Mounting Style: Chassis
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
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
8504409580
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
DQD20 DC-DC Converters

CUI Inc DQD20 DC-DC Converters feature up to 20W isolated output, 1500VDC isolation, and an operating temperature range of -40°C to +85°C. The series offers an optional heatsink for enhanced thermal performance. The DQD20 converters include various protections, including overvoltage, input undervoltage, short circuit, and overcurrent. These converters feature remote on/off control, single- and dual-regulated outputs, and options for PCB, chassis, and DIN-rail mounting. CUI Inc DQD20 DC-DC Converters are certified to IEC/EN 62368-1 standards, making them suitable for ITE, commercial, and industrial applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 36   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,19 € 942,84 €
25,77 € 2 783,16 €
25,21 € 6 352,92 €