EC3AW11MS

Cincon
418-EC3AW11MS
EC3AW11MS

Mfr.:

Description:
DC/DC Converters - SMD DC-DC Converter, 3 Watt, 4:1 Input Range, 18-72VDC Input, 5VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 1.25x0.80x.40"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
3 W
18 V
72 V
5 V
600 mA
500 V
31.8 mm
20.3 mm
11.4 mm
+ 71 C
- 25 C
EC3AW
Brand: Cincon
Input Voltage: 18 V to 72 V
Mounting Style: SMD/SMT
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 12,500 g
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
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
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
13,65 € 13,65 €
13,64 € 341,00 €
13,34 € 667,00 €
12,97 € 1 297,00 €
12,52 € 3 130,00 €
12,22 € 6 110,00 €
11,85 € 11 850,00 €