EC4A04S-E

Cincon
418-EC4A04S-E
EC4A04S-E

Mfr.:

Description:
DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, +/-12VDC Output, Non-Conductive Black Plastic, 500VDC min. Isolation, SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
6 W
9 V
18 V
12 V
250 mA
- 12 V
250 mA
500 V
DIP-24
31.8 mm
20.3 mm
10.2 mm
Industrial
+ 85 C
- 40 C
EC4A-E
Brand: Cincon
Dimensions: 31.8 mm x 20.3 mm x 10.2 mm
Input Voltage: 9 V to 18 V
Mounting Style: SMD/SMT
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
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
8504409590
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
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
12,85 € 12,85 €
12,15 € 121,50 €
11,83 € 295,75 €
11,55 € 577,50 €
11,24 € 1 124,00 €
10,85 € 2 712,50 €
10,60 € 5 300,00 €
10,28 € 10 280,00 €
2 500 Quote