1.5KE27A-G

Comchip Technology
750-1.5KE27A-G
1.5KE27A-G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 23.1VWM 37.5VC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
23.1 V
Axial
37.5 V
27 V
DO-201-2
40 A
200 W
- 55 C
+ 150 C
TVS Diodes
1.5KE
Ammo Pack
Brand: Comchip Technology
Pd - Power Dissipation: 6.5 W
Peak Pulse Current: 40 A
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 844 mg
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
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 948

Stock:
948 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,706 € 7,06 €
0,48 € 48,00 €
0,379 € 189,50 €
Full Ammo Pack (Order in multiples of 1000)
0,329 € 329,00 €
0,296 € 592,00 €
0,287 € 1 435,00 €
0,281 € 2 810,00 €
0,28 € 7 000,00 €