ABS210-HF

Comchip Technology
750-ABS210-HF
ABS210-HF

Mfr.:

Description:
Bridge Rectifiers RECTIFIER BRIDGE GPP 1000V 2A ABS/LBF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
ABS-4
2 A
1 kV
1 V
55 A
- 55 C
+ 150 C
5.2 mm
4.5 mm
1.5 mm
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1 kV
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
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 776

Stock:
3 776 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,783 € 0,78 €
0,54 € 5,40 €
0,342 € 34,20 €
0,212 € 106,00 €
0,157 € 157,00 €
0,139 € 347,50 €
Full Reel (Order in multiples of 5000)
0,098 € 490,00 €
0,085 € 850,00 €
0,081 € 2 025,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.