AW02-G300

Digi
888-AW02-G300
AW02-G300

Mfr.:

Description:
USB Hubs Digi AnywhereUSB 2 Plus, 2 port USB over IP Remote USB 3.1 Hub with 2 type A USB connectors, 10/100/1G Ethernet, (requires external 5VDC power supply, recommended power supply accessory is 76000965)

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: USB Hubs
Brand: Digi
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Anywhere USB
Part # Aliases: 76000965
Unit Weight: 775,656 g
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
8517620000
CNHTS:
8517623500
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AnywhereUSB® Plus Peripheral Devices

Digi AnywhereUSB® Plus provides seamless USB connectivity solutions for enterprise and industrial environments. These devices offer reliable connections with USB 3.1 Gen 1 ports, dual built-in power supplies, and Gigabit Ethernet support for failover redundancy. With network bonding capabilities and optional SFP+ modules, Digi AnywhereUSB Plus ensures compatibility with higher-speed and fiber networks. The product line includes the rack-mountable Digi AnywhereUSB 24 Plus with 24 USB ports, as well as the Digi AnywhereUSB 8 Plus and Digi AnywhereUSB 2 Plus, which are panel-mountable units offering eight or two ports, respectively. When paired with Digi Remote Manager®, users can efficiently monitor and manage remote installations, minimizing downtime with a straightforward setup and intuitive interface.

Infrastructure Management

Digi Infrastructure Management offers a comprehensive range of solutions designed to efficiently manage and optimize connectivity within industrial and enterprise environments. These solutions ensure that critical infrastructure components remain connected, secure, and performing at their best.

In Stock: 431

Stock:
431
Can Dispatch Immediately
On Order:
354
Expected 11/01/2027
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
391,30 € 391,30 €

Similar Product

Digi AW02-G300-GLB
Digi
USB Hubs Kit, Digi AnywhereUSB 2 Plus, 2 port USB over IP Remote USB 3.1 Hub with 2 type A USB connectors, 10/100/1G Ethernet, with Power Supply and International Plug Tips (US, UK, EU, AUS)
New Product: New from this manufacturer.