5678261721

Fair-Rite
623-5678261721
5678261721

Mfr.:

Description:
Ferrite Cores & Accessories 78 Pot Core P26/16 Ind 4800 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
56
Ferrite Cores
P Core
26 x 16
4.8 uH
25 %
78
Bulk
Brand: Fair-Rite
Inside Diameter: 17.2 mm
Outside Diameter: 25.5 mm
Outside Length: 8.05 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 279
Subcategory: Ferrites
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504909090
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
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
Pot Cores

Fair-Rite POT Core configuration provides a high degree of self-shielding and facilitates gaping to enhance utility for a variety of magnetic designs. POT Cores can be supplied with the center post gaped to mechanical specifications as well as an AL value. Fair-Rite POT Core is available in a range of sizes from P9/5S to P36/22 and 3 materials with Initial Permeability ranging from 2300 to 3000.

In Stock: 740

Stock:
740 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,90 € 1,90 €
1,32 € 13,20 €
1,12 € 28,00 €
0,989 € 49,45 €
0,869 € 86,90 €
0,749 € 208,97 €
0,748 € 417,38 €