PKJ8213PI

Flex Power Modules
764-PKJ8213PI
PKJ8213PI

Mfr.:

Description:
DC/DC Converters - Through Hole 12 V, 16.7 A / 200 W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
200 W
9 V
75 V
12 V
16.7 A
2.25 kV
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
+ 100 C
- 40 C
PKJ8200
Brand: Flex Power Modules
Dimensions: 61 mm x 57.9 mm x 12.7 mm
Mounting Style: Through Hole
Packaging: Tray
Factory Pack Quantity: 72
Subcategory: DC-DC Converters
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
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PKJ8200 DC-DC Converters

Flex Power Modules PKJ8200 DC-DC Converters are analog isolated converters that offer up to 200W output power and up to 91.8% efficiency at 36Vin/24Vout/100% load. These converters feature a 9V to 75V input voltage range, 2250VDC input-to-output isolation, and MTBF of up to 3.9 million hours. The PKJ8200 converters include remote control, over-current, over-voltage, and over-temperature protection functions. These converters comply with EN50155, shock and vibration EN50155 (EN61373), and fire and smoke EN45545-2 standards. The PKJ8200 converters meet safety requirements according to IEC/EN/UL 62368-1 standards. These converters are ideal for 24V/36V/48V railway applications and a multitude of industrial applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
72
Expected 29/09/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,46 € 171,46 €
165,07 € 825,35 €
160,94 € 1 609,40 €