PUB2412D2B

Flex Power Modules
764-PUB2412D2B
PUB2412D2B

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
2 W
21.6 V
26.4 V
12 V
80 mA
- 12 V
80 mA
4 kV
SIP-7
19.65 mm (0.774 in)
7.05 mm (0.278 in)
10.2 mm (0.402 in)
Industrial
+ 100 C
- 40 C
Brand: Flex Power Modules
Compliance: EN/UL 62368-1
Mounting Style: Through Hole
Packaging: Tube
Factory Pack Quantity: 450
Subcategory: DC-DC Converters
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
Taiwan
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
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 450   Multiples: 450
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,65 € 1 642,50 €