CPC1561B

IXYS Integrated Circuits
849-CPC1561B
CPC1561B

Mfr.:

Description:
Solid State Relays - PCB Mount 60V, 1A, Single Pole, Normally Open Current Limiting Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
1 A
60 VDC
1 Form A (SPST-NO)
900 mVDC to 1.5 VDC
SOIC-16
MOSFET
20 mA
- 40 C
+ 85 C
10.211 mm (0.402 in)
7.493 mm (0.295 in)
2.337 mm (0.092 in)
CPC1561B
Brand: IXYS Integrated Circuits
Input to Output Isolation Method: 3750 V rms
Moisture Sensitive: Yes
On Resistance - Max: 245 mOhms
Pd - Power Dissipation: 1.3 W
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: Solder Pad
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
8541490000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.

CPC1561B Solid State Relays

IXYS CPC1561B Solid State Relays are single-pole, normally open (1-Form-A) optically isolated solid-state relays with integrated current limit and thermal shutdown features. The current limit remains flat over the operating temperature range. IXYS CPC1561B Solid State Relays are ideal for replacing electromechanical relays while enhancing the robustness of applications. CPC1561B can switch 1ADC or 1Arms loads up to +60°C. CPC1561B incorporates thermal shutdown circuitry for improved survivability in harsh environments and is designed to pass regulatory voltage surge requirements when provided with appropriate over-voltage protection circuitry. CPC1561B is designed specifically for environmentally demanding AC or DC applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,32 € 9,32 €
8,31 € 83,10 €
7,93 € 198,25 €
7,65 € 382,50 €
7,39 € 739,00 €
6,94 € 1 735,00 €
6,60 € 3 300,00 €
6,45 € 6 450,00 €
2 500 Quote