CYBLE-333074-02

Infineon Technologies
727-CYBLE-333074-02
CYBLE-333074-02

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BTBLE IOT BLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 3.0
I2C, UART
12 dBm
1 Mb/s
- 94.5 dBm
2.48 GHz
2.5 V
3.6 V
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
Antenna Connector Type: U.FL
Brand: Infineon Technologies
Core: ARM Cortex-M4
Dimensions: 21.89 mm x 13.31 mm x 1.95 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 1.95 mm
Length: 21.89 mm
Memory Size: 512 kB
Modulation Technique: GFSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.5 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Shielding: Shielded
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 8 mA
Supply Current Transmitting: 18 mA
Type: USB Adapter
Width: 13.31 mm
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
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

AIROC™ BLUETOOTH® & BLUETOOTH LE Modules

Infineon Technologies AIROC™ BLUETOOTH® and BLUETOOTH LE Modules assist users in developing Internet of Things (IoT) design quickly and efficiently. These modules greatly reduce development risk and accelerate time to market. Additionally, the modules are qualified by Bluetooth SIG and have received regulatory certification approval from organizations like FCC, ISED, MIC, and CE. This allows users to focus on creating unique IoT applications without worrying about the complexities of board bring-up, RF/spec testing, performance testing, and regulatory testing.

In Stock: 457

Stock:
457 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,52 € 6,52 €
5,65 € 56,50 €
5,35 € 133,75 €
4,93 € 493,00 €
4,58 € 1 145,00 €
Full Reel (Order in multiples of 500)
4,41 € 2 205,00 €
4,13 € 4 130,00 €
4,11 € 10 275,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.