IN-C40PUCTKU1

Inolux
743-IN-C40PUCTKU1
IN-C40PUCTKU1

Mfr.:

Description:
UV LEDs Top View UVC 265nm to 385nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: UV LEDs
RoHS:  
1616 (4040 metric)
Ultraviolet (UVC)
150 mA
9 V
285 nm
120 deg
16 mW
3.9 mm
1.6 mm
3.9 mm
+ 65 C
3.9 mm x 3.9 mm
Square
Clear
Reel
Brand: Inolux
Lens Colour: Colorless
Moisture Sensitive: Yes
Product: UV LEDs (Ultraviolet)
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IN-C40PUxTK UVC LEDs

Inolux IN-C40PUxTK UVC LEDs are 10mW 4040 UVC LEDs designed with good thermal dissipation and high efficiency. These LEDs feature an optional optical quartz dome-shaped lens with a viewing angle of 30° to 120°. The IN-C40PUxTK LEDs offer a wavelength ranging from 270nm to 285nm and an Electrostatic Discharge (ESD) of 2KV. These UVC LEDs are designed to operate at a forward voltage of 9V and a maximum operating temperature of 65°C. These LEDs are MSL 4 qualified according to J-STD 020 standards and are RoHS and REACH compliant. The IN-C40PUxTK LEDs are SMD-type LEDs that can be used in various fields including medical and industrial facility applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
11,55 € 5 775,00 €