3498

Keystone Electronics
534-3498
3498

Mfr.:

Description:
Standoffs & Spacers RND .250X2.00 ALUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
8-32
2 in
Aluminum
0.25 in
Iridite
Female
Bulk
Brand: Keystone Electronics
Product Type: Standoffs, Spacers & Supports
Series: 3400
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 6,419 g
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
7616100099
USHTS:
7616107030
MXHTS:
7616106000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Female Threaded Standoffs

Keystone Electronics Female Threaded Standoffs come in round or hex shapes and are available in a variety of thread options, including 2-56, 4-40, 6-32, 8-32, and 10-32. The Keystone Female Threaded Standoffs are RoHS compliant and come in standard nylon (V2) or flame-resistant (V0) versions. The standoffs include a stainless steel version with options for brass or aluminium plating.

In Stock: 531

Stock:
531 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,38 € 13,80 €
0,769 € 769,00 €
0,706 € 1 765,00 €
0,651 € 3 255,00 €