AM2520F3C03-P22

Kingbright
604-AM2520F3C03-P22

AM2520F3C03-P22

Mfr.:

Description:
Infrared Emitters 2.5x2mm IR SMD LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12 516

Stock:

12 516 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,53 € 0,53 €
0,324 € 3,24 €
0,187 € 18,70 €
Full Reel (Order in multiples of 1000)
0,146 € 146,00 €
0,122 € 244,00 €
0,116 € 1 160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: Infrared Emitters
RoHS:  Details
SMD/SMT
940 nm
10 mW/sr
20 deg
20 mA
1.2 V
90 mW
- 40 C
+ 85 C
SMD-2
Reel
Cut Tape
MouseReel
Brand: Kingbright
Illumination Colour: Infrared
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Viewing Angle: 20 deg
Unit Weight: 15,422 mg

CNHTS:
8541410000
USHTS:
8541491050
ECCN:
EAR99

IR LEDs & Color/Photo Sensors

Kingbright IR LEDs and Color/Photo Sensors include GaAlAs/GaAs infrared emitting diodes and phototransistor/photodiode sensors. The infrared emitting diodes are mechanically and spectrally matched to phototransistors. These IR LEDs are suitable for infrared illumination for cameras, machine vision systems, surveillance systems, and industrial electronics.

Image Description
Nexperia BSS138BKW,115
MOSFET BSS138BKW/SOT323/SC-70
NXP PCAL6416AHF,128
Interface - I/O Expanders 16-bit I2C-busSMBus Low Voltage
Molex 104224-0820
Memory Card Connectors nanoSIM 1.11mm Card Conn 6Ckt Push/Pull
Harwin S0981-46R
EMI Gaskets, Sheets, Absorbers & Shielding EMC Shld Can CrnrClp 0.2-.25MM Thick Can
YAGEO RC0402FR-07100KL
Thick Film Resistors - SMD 100 kOhms 62.5mW 0402 1%
ROHM Semiconductor RUC002N05HZGT116
MOSFET Nch 50V Vds 0.2A 2.4Rds(on) SOT-23
Murata GRM219R6YA475KA73D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 35 VDC 10% 0805 X5R
TE Connectivity 440055-2
Headers & Wire Housings 2.0mm HDR 2pos R/A HPI
Infineon BSD840NH6327XTSA1
MOSFET N-Ch 20V 880mA SOT-363-6
Inolux IN-S66TFT5R5G5B
Standard LEDs - SMD RGB LED