MXA9-PW40-0000

Lumileds
997-MXA9-PW40-0000

MXA9-PW40-0000

Mfr.:

Description:
Mid-Power LEDs - White White 4000 K 90-CRI, LUXEON 3535L
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
6 Weeks Estimated factory production time.
 
Minimum: 30000   Multiples: 5000

-,-- €
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,099 € 2 970,00 €
0,095 € 4 750,00 €
Product Attribute Attribute Value
Lumileds
Product Category: Mid-Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
3535
Neutral White
4000 K
-
24 lm
90
115 deg
100 mA
3 V
300 mW
3.7 mm
3.5 mm
0.8 mm
- 40 C
+ 150 C
Tinted
3 mm
Round Flat
Diffused
LUXEON 3535L
Reel
Brand: Lumileds
Moisture Sensitive: Yes
Product Type: LED - Mid Power
Factory Pack Quantity: 5000
Subcategory: LEDs
Tradename: LUXEON
Unit Weight: 223 mg

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON 3535L LEDs

Lumileds LUXEON 3535L LEDs deliver optimized performance with the quality of light needed for distributed light source applications. The 3535L offer specified correlated color temperature and color rendering combinations. These LEDs boast the efficacy and reliability required by indoor and outdoor illumination markets.
Learn More

Image Description
Comchip Technology HBS510-HF
Bridge Rectifiers BRIDGE RECTIFIER 1000V 5A
Chip Quik SMD291NL-10M
Soldering Flux REL0 No-Clean Tack Flux (Lead-Free) in 10cc/10g Luer Lock Manual Syringe w/tips
Cree LED JE2835BWT-N-U40GA0000-N0000001
High Power LEDs - White White 4000 K 90-CRI, 2835 Size, N Class
MaxLinear XR22801IL32TR-F
USB Interface IC Hi-Speed USB 10/100 Eth Brdg w 1CH UART
Murata GRM21BR61H106KE43L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 50 VDC 10% 0805 X5R
TDK CGA5L2X7R2A105K160AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 100V 1uF X7R 10% AEC-Q200
onsemi SMMBT3904LT1G
Bipolar Transistors - BJT SS GP XSTR SPCL TR
Lumileds L1CU-PCA1000000000
High Power LEDs - Single Colour LUXEON CZ Color Line PC Amber 65 - 88lm
Analog Devices Inc. MAX11128ATI+
Analog to Digital Converters - ADC 12-/10-/8-Bit, 4-/8-/16-Channel, 1Msps SAR ADCs with External Reference,1MHz Full Linear Bandwidth, and SPI Interface
Wurth Elektronik 36007400S
EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Cabinet Cvr 44.37x44.37mm