LDH-45A-700

MEAN WELL
709-LDH45A-700

LDH-45A-700

Mfr.:

Description:
LED Power Supplies 9-18Vin 12-64Vout 700mA 44.8W TH CC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 351

Stock:

351 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,09 € 12,09 €
11,52 € 115,20 €
11,40 € 228,00 €
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  Details
Constant Current (CC)
700 mA
12 VDC to 64 VDC
44.8 W
9 VDC to 18 VDC
With Dimming
1 Output
Chassis Mount
75 mm
53 mm
22.7 mm
Industrial
-
LDH-45
-
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 100
Subcategory: AC-DC Power Supply
Unit Weight: 138 g

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

LDH-45 DC-DC Step-Up Constant Current LED Driver

MEAN WELL LDH-45 DC-DC Step-Up Constant Current LED Driver is a boost type constant current, high efficiency (95%) product that is available with output currents of 350mA, 500mA, 700mA, and 1050mA. The LDH-45 Series features PWM+ analog dimming and remote ON/OFF control and complies with EN55015. MEAN WELL LDH-45 Drivers are suitable for street lighting, landscape, landscape lighting, and household lighting applications.

LDH DC-DC Step-Up Constant Current LED Drivers

MEAN WELL LDH DC-DC Step-Up Constant Current LED Drivers offer a 250mA to 1750mA current output range and up to 96% efficiency. These drives include to LDH-25, LDH-45, and LDH-65 series and feature short-circuit, overvoltage, and undervoltage protection. LDH drivers are fully encapsulated and feature cooling by free air convection. MEAN WELL LDH LED Drivers are ideal for portable lighting, LED solar street lighting, and LED greenhouse lighting.

Image Description
ROHM Semiconductor UCR01MVPJLR47
Thick Film Low Ohmic Chip Resistors For Current Detection
CUI Inc. PXO7805-500-S
dc-dc non-isolated, 0.5 A, 6.5-36 Vdc input, 5 Vdc output, SIP
STMicroelectronics SATEL-VL53L7CX
Breakout board embedding VL53L7CX Time-of-Flight 8x8 multizone sensor 90 FoV
Murata LQM18DH100M70L
Fixed IND 10uH 300mA POWRTRN
MEAN WELL IRM-90-12
80.4W 12V 6.7A PCB mnt Power Module
Lumileds L224-3070004MLU010
White 3000 K, 70-CRI LUXEON XR-7070
Vishay RCC08051K00FKEA
1/4W 1Kohms 1% 100ppm
Wurth Elektronik 885012205085
WCAP-CSGP 100nF 25V 10%
Pervasive Displays E2417JS0D1
4.2" EPD, Spectra, w.iTC. plate
Switchcraft ST10U
Sealed Power Jack STRAIGHT, Panel, 10A