XR75100ELTR-F

MaxLinear
701-75100ELTR-F
XR75100ELTR-F

Mfr.:

Description:
Switching Controllers 40V synchronous buck COT controller, up to 20A, 5.5V to 40V input, 0.6V to 30V output, 100kHz to 800kHz, QFN-16 3x3, tape/reel, -40C to +125 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
100 kHz to 800 kHz
600 mV to 30 V
20 A
- 40 C
+ 125 C
SMD/SMT
QFN-16
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Development Kit: XR75100EVB
Fall Time: 30 ns
Isolation: Non-Isolated
Operating Supply Current: 700 uA
Operating Supply Voltage: 5.5 V to 40 V
Output Type: Adjustable
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 35 ns
Series: XR75100
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XR75100 40V Synchronous Step-Down COT Controller

MaxLinear XR75100 40V Synchronous Step-Down COT (Constant On-Time) Controller is optimized for point-of load supplies up to 20A. A wide 5V to 40V input voltage range allows for single supply operation from industry standard 12V, 18V, and 24V DC and AC rails. With a proprietary emulated current mode COT control scheme, the XR75100 provides extremely fast line and load transient response using ceramic output capacitors. It requires no loop compensation hence simplifying circuit implementation and reducing overall component count. The control loop also provides exceptional line regulation and maintains constant operating frequency. A selectable power saving mode, allows the user to operate in Discontinuous Mode (DCM) at light current loads thereby significantly increasing the converter efficiency.

In Stock: 2 966

Stock:
2 966 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,41 € 3,41 €
2,55 € 25,50 €
2,33 € 58,25 €
2,09 € 209,00 €
1,97 € 492,50 €
1,93 € 965,00 €
1,83 € 1 830,00 €
Full Reel (Order in multiples of 3000)
1,77 € 5 310,00 €
1,74 € 10 440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.