MLX90377GVE-ADB-310-RX

Melexis
482-MLX9037GVEADB31
MLX90377GVE-ADB-310-RX

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Triaxis Position Sensor - Performance - Rotary and Linear Motion - Not stray field robust - Analog/PWM - High Speed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Hall Effect/Magnetic Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Rotary/Linear, 3-Axis
SMP-3
MLX90377
Reel
Brand: Melexis
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 2500
Subcategory: Sensors
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
8542390090
ECCN:
3A001.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX90377 Triaxis® Magnetic Position Sensors

Melexis MLX90377 Triaxis® Magnetic Position Sensors are available in rotary and linear variants. These MLX90377 sensors support analog, PWM, SENT, and SPC outputs, specially conceived for demanding automotive applications. The magnetic position sensors are designed with Triaxis® Hall Technology for performance and flexibility. The MLX90377 position sensors feature on-chip signal processing for robust absolute position sensing and enhanced serial data communication. These magnetic position sensors operate from 4.5V to 18V supply voltage range and -40°C to 160°C temperature range. The MLX90377 sensors are available in SOIC-8, TSSOP-16, DMP-4, and SMP-3 packages. Typical applications include a pedal position sensor, throttle position sensor, ride height position sensor, and small-angle position sensor.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,88 € 7 200,00 €

Alternative Packaging

Packaging:
Bulk
Availability:
In Stock
Price:
5,92 €
Min:
1