MCP6562A-E/UN

Microchip Technology
579-MCP6562A-E/UN
MCP6562A-E/UN

Mfr.:

Description:
Analog Comparators Dual 1.8V Push/Pull Cmparatr w/CS E temp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog Comparators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
2 Channel
Push-Pull
56 ns
General Purpose
1.8 V
5.5 V
100 uA
30 mA
10 mV
1 pA
- 40 C
+ 125 C
MCP6562
Tube
Brand: Microchip Technology
Product Type: Analog Comparators
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
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
8542320000
USHTS:
8542330001
MXHTS:
8542320299
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
MCP6562 & MCP6564 Analog Comparators

Microchip Technology MCP6562 and MCP6564 Analog Comparators are optimized for low power 1.8V and single-supply operation with greater than rail-to-rail input operation. The push-pull outputs of the MCP6562 and MCP6564 comparators support rail-to-rail output swing and interface with CMOS/TTL logic. The output toggle frequency can reach a typical of 4MHz (typical) while limiting supply current surges and dynamic power consumption during switching. These analog comparators operate with a single supply voltage of 1.8V to 5.5V while drawing less than 100µA/comparator of quiescent current (typical). Microchip Technology MCP6562 and MCP6564 Analog Comparators are suitable for laptop computers, alarm and monitoring circuits, hand-held electronics, RC timers, and mobile phones.

Availability

Stock: