MSCSM120HM063AG

Microchip Technology
579-MSCSM120HM063AG
MSCSM120HM063AG

Mfr.:

Description:
MOSFET Modules PM-MOSFET-SIC-SP6C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
SP6
N-Channel
1.2 kV
333 A
7.8 mOhms
- 10 V, + 23 V
1.8 V
- 40 C
+ 175 C
873 W
Brand: Microchip Technology
Configuration: Full Bridge
Fall Time: 67 ns
Product Type: MOSFET Modules
Rise Time: 74 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Type: Full Bridge SiC Power Module
Typical Turn-Off Delay Time: 166 ns
Typical Turn-On Delay Time: 66 ns
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
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
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
546,38 € 546,38 €