UPT5/TR7

Microchip Technology
494-UPT5/TR7
UPT5/TR7

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS 5V 150W Uni

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ESD Protection Diodes / TVS Diodes
RoHS: N
Unidirectional
1 Channel
5 V
SMD/SMT
9.5 V
6 V
DO-216AA-2
15.7 A
1 kW
- 65 C
+ 150 C
TVS Diodes
UPT
Reel
Brand: Microchip Technology
Pd - Power Dissipation: 2.5 W
Peak Pulse Current: 15.7 A
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Powermite
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
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,581 € 1 743,00 €