MTX2-183+

Mini-Circuits
139-MTX2-183+
MTX2-183+

Mfr.:

Description:
Signal Conditioning 1:2 MMIC Transformer, 2 - 18 GHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
2 GHz to 18 GHz
2 GHz to 18 GHz
50 Ohms
SMD/SMT
- 45 C
+ 85 C
MTX2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 3.7 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: MMIC Balun
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
8504319000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTX2 MMIC Balun Transformers

Mini-Circuits MTX2 MMIC Balun Transformers are wideband transformers with a 2:1 impedance ratio covering a wide range of applications from 2000MHz to 7000MHz (MTX2-73+), 5500MHz to 13500MHz (MTX2-143+), 2GHz to 18GHz (MTX2-183+), or 1.5GHz to 13GHz (MTX2-133+). The Mini-Circuits MTX2 MMIC Balun Transformers provide outstanding repeatability with low insertion loss, low amplitude unbalance, low phase unbalance, and RF input power handling up to +34dBm (2.5W). The transformers are housed in a QFN package with low inductance, high thermal efficiency, and a high ESD rating.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 905
Expected 31/08/2026
2 000
Expected 16/11/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,94 € 8,94 €
7,85 € 392,50 €
7,14 € 714,00 €
6,66 € 1 332,00 €
Full Reel (Order in multiples of 500)
6,30 € 3 150,00 €
5,90 € 5 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.