PHA-22H+

Mini-Circuits
139-PHA-22H
PHA-22H+

Mfr.:

Description:
RF Amplifier MMIC AMPLIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
Si
PHA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
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
8542330000
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PHA Monolithic & MMIC Amplifiers

Mini-Circuits PHA Monolithic and MMIC Amplifiers are an advanced wideband dual amplifier that is fabricated using E-PHEMT technology. The devices offer an extremely high dynamic range over a broad frequency range and with excellent gain flatness. The 50Ω PHA has excellent input and output return loss over a wide frequency range. Mini-Circuits PHA Monolithic and MMIC Amplifiers offer very good thermal performance. Typical applications include Wi-Fi®, WLAN, LTE, WiMAX, and S-band radar.

In Stock: 266

Stock:
266 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 266 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,95 € 11,95 €
11,46 € 573,00 €
10,69 € 1 069,00 €
Full Reel (Order in multiples of 500)
9,76 € 4 880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.